
MB85RC16VPNF-G-AME2 | |
|---|---|
DigiKey Part Number | 865-MB85RC16VPNF-G-AME2-ND |
Manufacturer | |
Manufacturer Product Number | MB85RC16VPNF-G-AME2 |
Description | MB85RC16VPNF-G-AME2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 550 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 550 ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | ¥247.49686 | ¥118,056 |
| Unit Price without JCT: | ¥247.49686 |
|---|---|
| Unit Price with JCT: | ¥272.24655 |

