MFR Recommended
Similar


MB85RC16PNF-G-JNE1 | |
|---|---|
DigiKey Part Number | 865-1173-ND |
Manufacturer | |
Manufacturer Product Number | MB85RC16PNF-G-JNE1 |
Description | IC FRAM 16KBIT I2C 1MHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 550 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MB85RC16PNF-G-JNE1 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tray | Access Time 550 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB85RC16PNF-G-AME2 | RAMXEED | 0 | 865-MB85RC16PNF-G-AME2-ND | ¥66.69118 | MFR Recommended |
| FM24CL16B-G | Infineon Technologies | 3,760 | 448-FM24CL16B-G-ND | ¥66.00000 | Similar |



