MB85R4002ANC-GE1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥7,817.00000
Datasheet
FRAM (Ferroelectric RAM) Memory IC 4Mbit Parallel 150 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 4Mbit Parallel 150 ns 48-TSOP

MB85R4002ANC-GE1

DigiKey Part Number
865-1253-ND
Manufacturer
Manufacturer Product Number
MB85R4002ANC-GE1
Description
IC FRAM 4MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Mbit Parallel 150 ns 48-TSOP
EDA/CAD Models
MB85R4002ANC-GE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
150ns
Access Time
150 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes