
EYSHCNZWZ | |
|---|---|
DigiKey Part Number | 865-EYSHCNZWZTR-ND - Tape & Reel (TR) |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | EYSHCNZWZ |
Description | RF TXRX MOD BT/ANT CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth/ANT Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EYSHCNZWZ Models |
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) | Antenna Type Integrated, Chip |
Part Status Obsolete | Utilized IC / Part nRF52832 |
DigiKey Programmable Not Verified | Memory Size 512kB Flash, 64kB RAM |
RF Family/Standard Bluetooth/ANT | Voltage - Supply 1.7V ~ 3.6V |
Protocol | Current - Receiving 12mA |
Modulation GFSK | Current - Transmitting 16mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 4dBm | Package / Case Module |

