
TX257A-LZ-0.28-25.000-3-4-TR | |
|---|---|
DigiKey Part Number | 2151-TX257A-LZ-0.28-25.000-3-4-TR-ND - Tape & Reel (TR) 2151-TX257A-LZ-0.28-25.000-3-4-TRCT-ND - Cut Tape (CT) 2151-TX257A-LZ-0.28-25.000-3-4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX257A-LZ-0.28-25.000-3-4-TR |
Description | XTAL OSC TCXO 25MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±280ppb |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 10mA (Typ) |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 10-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,017.00000 | ¥4,017 |
| 10 | ¥3,492.10000 | ¥34,921 |
| 25 | ¥3,302.96000 | ¥82,574 |
| 50 | ¥3,166.94000 | ¥158,347 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,685.51000 | ¥268,551 |
| 200 | ¥2,575.10500 | ¥515,021 |
| 300 | ¥2,512.72667 | ¥753,818 |
| 500 | ¥2,492.78400 | ¥1,246,392 |
| Unit Price without JCT: | ¥4,017.00000 |
|---|---|
| Unit Price with JCT: | ¥4,418.70000 |

