
RTXE-104EF133-C-24.576-TR | |
---|---|
DigiKey Part Number | 2151-RTXE-104EF133-C-24.576-TR-ND - Tape & Reel (TR) 2151-RTXE-104EF133-C-24.576-TRCT-ND - Cut Tape (CT) 2151-RTXE-104EF133-C-24.576-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTXE-104EF133-C-24.576-TR |
Description | XTAL OSC TCXO 24.576MHZ 3.3V CMO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -30°C ~ 75°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥359.00000 | ¥359 |
10 | ¥312.40000 | ¥3,124 |
25 | ¥295.44000 | ¥7,386 |
50 | ¥283.22000 | ¥14,161 |
100 | ¥271.51000 | ¥27,151 |
250 | ¥256.76400 | ¥64,191 |
500 | ¥246.15200 | ¥123,076 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥200.59100 | ¥200,591 |
2,000 | ¥198.81750 | ¥397,635 |
Unit Price without JCT: | ¥359.00000 |
---|---|
Unit Price with JCT: | ¥394.90000 |