40 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
R2016

R2016-40.000-6-F-1010-TR-NS1

DigiKey Part Number
2151-R2016-40.000-6-F-1010-TR-NS1TR-ND - Tape & Reel (TR)
2151-R2016-40.000-6-F-1010-TR-NS1CT-ND - Cut Tape (CT)
2151-R2016-40.000-6-F-1010-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2016-40.000-6-F-1010-TR-NS1
Description
CRYSTAL 40.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,447
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥83.00000¥83
10¥72.80000¥728
25¥68.88000¥1,722
50¥66.00000¥3,300
100¥63.28000¥6,328
250¥59.84800¥14,962
500¥57.37000¥28,685
1,000¥54.99600¥54,996
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥35.04533¥105,136
6,000¥33.59583¥201,575
9,000¥32.77600¥294,984
15,000¥31.77200¥476,580
21,000¥31.12790¥653,686
30,000¥30.71110¥921,333
Manufacturers Standard Package
Unit Price without JCT:¥83.00000
Unit Price with JCT:¥91.30000