
R2016-38.400-8-F-1020-EXT-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R2016-38.400-8-F-1020-EXT-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2016-38.400-8-F-1020-EXT-TR-NS1CT-ND - Cut Tape (CT) 2151-R2016-38.400-8-F-1020-EXT-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-38.400-8-F-1020-EXT-TR-NS1 |
Description | CRYSTAL 38.400MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-38.4000MHZ-8-D1X-T3 | Abracon LLC | 59,155 | 535-13910-1-ND | ¥130.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥30.70000 | ¥307 |
| 25 | ¥29.04000 | ¥726 |
| 50 | ¥27.86000 | ¥1,393 |
| 100 | ¥26.71000 | ¥2,671 |
| 250 | ¥25.26000 | ¥6,315 |
| 500 | ¥24.21600 | ¥12,108 |
| 1,000 | ¥23.21300 | ¥23,213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥21.70933 | ¥65,128 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

