38.4 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2016-38.400-8-F-1020-EXT-TR-NS1

DigiKey Part Number
2151-R2016-38.400-8-F-1020-EXT-TR-NS1TR-ND - Tape & Reel (TR)
2151-R2016-38.400-8-F-1020-EXT-TR-NS1CT-ND - Cut Tape (CT)
2151-R2016-38.400-8-F-1020-EXT-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2016-38.400-8-F-1020-EXT-TR-NS1
Description
CRYSTAL 38.400MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11W-38.4000MHZ-8-D1X-T3Abracon LLC59,155535-13910-1-ND¥0.78000Parametric Equivalent
In-Stock: 2,965
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥35.00000¥35
10¥30.70000¥307
25¥29.04000¥726
50¥27.86000¥1,393
100¥26.71000¥2,671
250¥25.26000¥6,315
500¥24.21600¥12,108
1,000¥23.21300¥23,213
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥21.70933¥65,128
Manufacturers Standard Package
Unit Price without JCT:¥35.00000
Unit Price with JCT:¥38.50000