
H130B-27.000-20-F-TR | |
|---|---|
DigiKey Part Number | 2151-H130B-27.000-20-F-TR-ND - Tape & Reel (TR) 2151-H130B-27.000-20-F-TRCT-ND - Cut Tape (CT) 2151-H130B-27.000-20-F-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-27.000-20-F-TR |
Description | CRYSTAL 27.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±50ppm Crystal 20pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 20 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-270-20-33-TR | ECS Inc. | 5,393 | XC1143CT-ND | ¥125.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75.00000 | ¥75 |
| 10 | ¥64.80000 | ¥648 |
| 25 | ¥61.28000 | ¥1,532 |
| 50 | ¥58.72000 | ¥2,936 |
| 100 | ¥56.30000 | ¥5,630 |
| 250 | ¥53.24000 | ¥13,310 |
| 500 | ¥51.03600 | ¥25,518 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥41.60600 | ¥41,606 |
| 2,000 | ¥39.88550 | ¥79,771 |
| 3,000 | ¥38.91167 | ¥116,735 |
| 5,000 | ¥37.71880 | ¥188,594 |
| 7,000 | ¥36.95371 | ¥258,676 |
| 10,000 | ¥36.15970 | ¥361,597 |
| Unit Price without JCT: | ¥75.00000 |
|---|---|
| Unit Price with JCT: | ¥82.50000 |

