
H130A-8.000-8-2030-TR | |
|---|---|
DigiKey Part Number | 2151-H130A-8.000-8-2030-TR-ND - Tape & Reel (TR) 2151-H130A-8.000-8-2030-TRCT-ND - Cut Tape (CT) 2151-H130A-8.000-8-2030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130A-8.000-8-2030-TR |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 8pF 85 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | H130A-8.000-8-2030-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 85 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥96.00000 | ¥96 |
| 10 | ¥83.60000 | ¥836 |
| 25 | ¥79.12000 | ¥1,978 |
| 50 | ¥75.82000 | ¥3,791 |
| 100 | ¥72.69000 | ¥7,269 |
| 250 | ¥68.74000 | ¥17,185 |
| 500 | ¥65.90000 | ¥32,950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥63.17200 | ¥63,172 |
| 2,000 | ¥60.55900 | ¥121,118 |
| 3,000 | ¥59.08133 | ¥177,244 |
| 5,000 | ¥57.27160 | ¥286,358 |
| 7,000 | ¥56.11014 | ¥392,771 |
| 10,000 | ¥54.90560 | ¥549,056 |
| Unit Price without JCT: | ¥96.00000 |
|---|---|
| Unit Price with JCT: | ¥105.60000 |










