
H13-6.000-18-3030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-H13-6.000-18-3030-EXT-TR-ND - Tape & Reel (TR) 2151-H13-6.000-18-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-H13-6.000-18-3030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H13-6.000-18-3030-EXT-TR |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥196.00000 | ¥196 |
| 10 | ¥170.00000 | ¥1,700 |
| 25 | ¥160.80000 | ¥4,020 |
| 50 | ¥154.16000 | ¥7,708 |
| 100 | ¥147.77000 | ¥14,777 |
| 250 | ¥139.74800 | ¥34,937 |
| 500 | ¥133.96800 | ¥66,984 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥128.42800 | ¥128,428 |
| 2,000 | ¥123.12300 | ¥246,246 |
| 3,000 | ¥122.84433 | ¥368,533 |
| Unit Price without JCT: | ¥196.00000 |
|---|---|
| Unit Price with JCT: | ¥215.60000 |



