Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL3225-50.000-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL3225-50.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL3225-50.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL3225-50.000-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL3225-50.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 50MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633L5005I2T | CTS-Frequency Controls | 0 | 633L5005I2T-ND | ¥26.25335 | Parametric Equivalent |
| SIT9120AI-2B1-25E50.000000 | SiTime | 0 | 1473-SIT9120AI-2B1-25E50.000000-ND | ¥52.10000 | Parametric Equivalent |
| SIT9120AI-2B2-25E50.000000 | SiTime | 250 | 1473-SIT9120AI-2B2-25E50.000000-ND | ¥49.12000 | Parametric Equivalent |
| SIT9121AI-2B2-25E50.000000 | SiTime | 0 | 1473-SIT9121AI-2B2-25E50.000000-ND | ¥49.12000 | Parametric Equivalent |
| SIT9375AE-02B1-2510-50.000000E | SiTime | 0 | 1473-SIT9375AE-02B1-2510-50.000000ETR-ND | ¥64.25308 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥854.00000 | ¥854 |
| 10 | ¥742.00000 | ¥7,420 |
| 25 | ¥701.72000 | ¥17,543 |
| 50 | ¥672.72000 | ¥33,636 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥644.92000 | ¥64,492 |
| 200 | ¥618.30000 | ¥123,660 |
| 300 | ¥603.24667 | ¥180,974 |
| 500 | ¥584.81000 | ¥292,405 |
| 700 | ¥572.98429 | ¥401,089 |
| 1,000 | ¥560.71900 | ¥560,719 |
| Unit Price without JCT: | ¥854.00000 |
|---|---|
| Unit Price with JCT: | ¥939.40000 |




