
CL3225-155.520-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL3225-155.520-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL3225-155.520-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL3225-155.520-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL3225-155.520-2.5-25-X-T-TR |
Description | XTAL OSC XO 155.52MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥854.00000 | ¥854 |
| 10 | ¥742.00000 | ¥7,420 |
| 25 | ¥701.72000 | ¥17,543 |
| 50 | ¥672.72000 | ¥33,636 |
| 100 | ¥644.92000 | ¥64,492 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥618.30000 | ¥123,660 |
| 400 | ¥592.79250 | ¥237,117 |
| 600 | ¥578.37500 | ¥347,025 |
| 1,000 | ¥560.71900 | ¥560,719 |
| 1,400 | ¥549.39500 | ¥769,153 |
| 2,000 | ¥537.64800 | ¥1,075,296 |
| Unit Price without JCT: | ¥854.00000 |
|---|---|
| Unit Price with JCT: | ¥939.40000 |

