
5.82.210.000/0754 | |
|---|---|
DigiKey Part Number | 1715-5.82.210.000/0754-ND |
Manufacturer | |
Manufacturer Product Number | 5.82.210.000/0754 |
Description | KEYCAP RS74 1,5-MOD. |
Customer Reference | |
Detailed Description | Switch Cap |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | - | |
Shape | - | |
Color | - | |
Illumination | - | |
For Use With/Related Products | - | |
Mounting Type | - | |
Size | - | |
Features | - | |
Base Product Number |

