LED Panel Indicator Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.65.126.011/1300

DigiKey Part Number
1715-1.65.126.011/1300-ND
Manufacturer
Manufacturer Product Number
1.65.126.011/1300
Description
LED PNL IND CLEAR 28MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
RAFI
Panel Cutout Dimensions
0.88" (22.30mm)
Packaging
Box
Lens Size
28.00mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Ingress Protection
IP65
Lens Color
Red
Base Product Number
Lens Transparency
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥3,809.00000¥3,809
10¥3,034.50000¥30,345
100¥2,585.81000¥258,581
500¥2,391.31200¥1,195,656
Manufacturers Standard Package
Unit Price without JCT:¥3,809.00000
Unit Price with JCT:¥4,189.90000