
1.30.070.001/1002 | |
|---|---|
DigiKey Part Number | 1715-1.30.070.001/1002-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.070.001/1002 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Square Illuminated - Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | - | |
Illumination | Illuminated - Clear | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,413.00000 | ¥2,413 |
| 10 | ¥2,184.80000 | ¥21,848 |
| 30 | ¥2,083.80000 | ¥62,514 |
| 50 | ¥2,038.44000 | ¥101,922 |
| 100 | ¥1,978.44000 | ¥197,844 |
| 250 | ¥1,901.78800 | ¥475,447 |
| 500 | ¥1,845.78400 | ¥922,892 |
| Unit Price without JCT: | ¥2,413.00000 |
|---|---|
| Unit Price with JCT: | ¥2,654.30000 |

