
1.65120.0010000 | |
|---|---|
DigiKey Part Number | 1.65120.0010000-ND |
Manufacturer | |
Manufacturer Product Number | 1.65120.0010000 |
Description | LAMP SOCKET |
Customer Reference | |
Detailed Description | Panel Indicator 24V Solder Lug |
Category | Panel Cutout Dimensions 0.32" (8.13mm) |
Manufacturer RAFI | Lens Style Round with Flat Top |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Ingress Protection IP40 |
Voltage 24V | Base Product Number |
Panel Cutout Shape Round |

