
M3391-S-28 | |
|---|---|
DigiKey Part Number | 1772-M3391-S-28-ND |
Manufacturer | |
Manufacturer Product Number | M3391-S-28 |
Description | METRIC SHOULDER SCREWZINC YELLOW |
Customer Reference | |
Detailed Description | M4x0.7 Cheese Head Shoulder Screw Hex Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.156" (3.96mm) 5/32" | |
Length - Below Head | 0.500" (12.70mm) | |
Length - Overall | 0.656" (16.66mm) | |
Material | Steel | |
Plating | Zinc, Yellow Chromate |

