
M2227-5008-SS | |
|---|---|
DigiKey Part Number | 1772-M2227-5008-SS-ND |
Manufacturer | |
Manufacturer Product Number | M2227-5008-SS |
Description | HEX STANDOFF M5X0.8 SS 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5x0.8 Stainless Steel 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.848" (21.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,162.00000 | ¥1,162 |
| 5 | ¥997.40000 | ¥4,987 |
| 10 | ¥938.90000 | ¥9,389 |
| 25 | ¥871.28000 | ¥21,782 |
| 50 | ¥826.38000 | ¥41,319 |
| 100 | ¥786.16000 | ¥78,616 |
| 250 | ¥739.38000 | ¥184,845 |
| 500 | ¥708.24400 | ¥354,122 |
| 1,000 | ¥680.32100 | ¥680,321 |
| Unit Price without JCT: | ¥1,162.00000 |
|---|---|
| Unit Price with JCT: | ¥1,278.20000 |

