Hex Standoff Threaded M5x0.8 Stainless Steel 1.575" (40.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2205-5008-SS

DigiKey Part Number
1772-M2205-5008-SS-ND
Manufacturer
Manufacturer Product Number
M2205-5008-SS
Description
HEX STANDOFF M5X0.8 SS 40MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M5x0.8 Stainless Steel 1.575" (40.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm)
Between Board Height
1.575" (40.00mm)
Length - Overall
1.950" (49.53mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,222.00000¥1,222
5¥1,050.60000¥5,253
10¥989.60000¥9,896
25¥918.56000¥22,964
50¥871.44000¥43,572
100¥829.28000¥82,928
250¥780.19200¥195,048
500¥747.51600¥373,758
1,000¥718.21400¥718,214
Manufacturers Standard Package
Unit Price without JCT:¥1,222.00000
Unit Price with JCT:¥1,344.20000