
M2200-5008-SS | |
|---|---|
DigiKey Part Number | 1772-1240-ND |
Manufacturer | |
Manufacturer Product Number | M2200-5008-SS |
Description | HEX STANDOFF M5X0.8 SS 25MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5x0.8 Stainless Steel 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2200-5008-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.358" (34.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥723.00000 | ¥723 |
| 5 | ¥617.60000 | ¥3,088 |
| 10 | ¥579.80000 | ¥5,798 |
| 25 | ¥536.32000 | ¥13,408 |
| 50 | ¥507.46000 | ¥25,373 |
| 100 | ¥481.62000 | ¥48,162 |
| 250 | ¥451.58800 | ¥112,897 |
| 500 | ¥431.60400 | ¥215,802 |
| 1,000 | ¥413.69100 | ¥413,691 |
| Unit Price without JCT: | ¥723.00000 |
|---|---|
| Unit Price with JCT: | ¥795.30000 |

