
M2100-2545-B-12 | |
|---|---|
DigiKey Part Number | 1772-4171-ND |
Manufacturer | |
Manufacturer Product Number | M2100-2545-B-12 |
Description | HEX STANDOFF M2.5X0.45 BRASS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.197" (5.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.353" (8.97mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,534.00000 | ¥1,534 |
| 5 | ¥1,321.60000 | ¥6,608 |
| 10 | ¥1,245.90000 | ¥12,459 |
| 25 | ¥1,158.24000 | ¥28,956 |
| 50 | ¥1,100.04000 | ¥55,002 |
| 100 | ¥1,047.95000 | ¥104,795 |
| 250 | ¥987.32000 | ¥246,830 |
| 500 | ¥946.94200 | ¥473,471 |
| 1,000 | ¥910.73900 | ¥910,739 |
| Unit Price without JCT: | ¥1,534.00000 |
|---|---|
| Unit Price with JCT: | ¥1,687.40000 |

