
M1405-5008-AL | |
|---|---|
DigiKey Part Number | 1772-M1405-5008-AL-ND |
Manufacturer | |
Manufacturer Product Number | M1405-5008-AL |
Description | HEX STANDOFF M5X0.8 ALUMINUM 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5x0.8 Aluminum 0.315" (8.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 191 | ¥173.99476 | ¥33,233 |
| Unit Price without JCT: | ¥173.99476 |
|---|---|
| Unit Price with JCT: | ¥191.39424 |

