
M1375-5008-SS-20 | |
|---|---|
DigiKey Part Number | 1772-M1375-5008-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | M1375-5008-SS-20 |
Description | HEX STANDOFF M5X0.8 SS 34MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5x0.8 Stainless Steel 1.339" (34.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 1.339" (34.00mm) | |
Length - Overall | 1.339" (34.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,302.00000 | ¥1,302 |
| 5 | ¥1,120.00000 | ¥5,600 |
| 10 | ¥1,055.40000 | ¥10,554 |
| 25 | ¥980.56000 | ¥24,514 |
| 50 | ¥930.82000 | ¥46,541 |
| Unit Price without JCT: | ¥1,302.00000 |
|---|---|
| Unit Price with JCT: | ¥1,432.20000 |

