
M1367-5008-S-12 | |
|---|---|
DigiKey Part Number | 1772-M1367-5008-S-12-ND |
Manufacturer | |
Manufacturer Product Number | M1367-5008-S-12 |
Description | HEX STANDOFF M5X0.8 STEEL 20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5x0.8 Steel 0.787" (20.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥189.00000 | ¥189 |
| 5 | ¥159.60000 | ¥798 |
| 10 | ¥148.70000 | ¥1,487 |
| 25 | ¥136.28000 | ¥3,407 |
| 50 | ¥128.02000 | ¥6,401 |
| 100 | ¥120.67000 | ¥12,067 |
| 250 | ¥112.14400 | ¥28,036 |
| 500 | ¥106.47600 | ¥53,238 |
| 1,000 | ¥101.40100 | ¥101,401 |
| Unit Price without JCT: | ¥189.00000 |
|---|---|
| Unit Price with JCT: | ¥207.90000 |

