
M1357-5008-SS-20 | |
|---|---|
DigiKey Part Number | 1772-M1357-5008-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | M1357-5008-SS-20 |
Description | HEX STANDOFF M5X0.8 SS 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5x0.8 Stainless Steel 0.394" (10.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | ¥618.33333 | ¥63,070 |
| Unit Price without JCT: | ¥618.33333 |
|---|---|
| Unit Price with JCT: | ¥680.16666 |

