
M1310-3005-B-5 | |
|---|---|
DigiKey Part Number | 1772-M1310-3005-B-5-ND |
Manufacturer | |
Manufacturer Product Number | M1310-3005-B-5 |
Description | HEX STANDOFF M3X0.5 BRASS 13MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.512" (13.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | ¥522.93388 | ¥63,275 |
| Unit Price without JCT: | ¥522.93388 |
|---|---|
| Unit Price with JCT: | ¥575.22727 |

