
M1112-3005-N | |
|---|---|
DigiKey Part Number | 1772-M1112-3005-N-ND |
Manufacturer | |
Manufacturer Product Number | M1112-3005-N |
Description | ROUND STANDOFF M3X0.5 NYLON 15MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Nylon 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,900.00000 | ¥3,900 |
| 5 | ¥3,398.20000 | ¥16,991 |
| 10 | ¥3,219.50000 | ¥32,195 |
| 25 | ¥3,011.56000 | ¥75,289 |
| 50 | ¥2,873.32000 | ¥143,666 |
| 100 | ¥2,749.42000 | ¥274,942 |
| 250 | ¥2,605.11200 | ¥651,278 |
| 500 | ¥2,508.94000 | ¥1,254,470 |
| Unit Price without JCT: | ¥3,900.00000 |
|---|---|
| Unit Price with JCT: | ¥4,290.00000 |

