
M0902-B-25-AL | |
|---|---|
DigiKey Part Number | 1772-3807-ND |
Manufacturer | |
Manufacturer Product Number | M0902-B-25-AL |
Description | ROUND SPACER ALUMINUM 3MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.224" (5.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥284.00000 | ¥284 |
| 5 | ¥239.60000 | ¥1,198 |
| 10 | ¥223.90000 | ¥2,239 |
| 25 | ¥205.88000 | ¥5,147 |
| 50 | ¥193.90000 | ¥9,695 |
| 100 | ¥183.22000 | ¥18,322 |
| 250 | ¥170.79200 | ¥42,698 |
| 500 | ¥162.54200 | ¥81,271 |
| 1,000 | ¥155.14800 | ¥155,148 |
| Unit Price without JCT: | ¥284.00000 |
|---|---|
| Unit Price with JCT: | ¥312.40000 |

