
M0655-4-AL | |
|---|---|
DigiKey Part Number | 1772-3857-ND |
Manufacturer | |
Manufacturer Product Number | M0655-4-AL |
Description | ROUND SPACER ALUMINUM 6MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥274.00000 | ¥274 |
| 5 | ¥230.80000 | ¥1,154 |
| 10 | ¥215.80000 | ¥2,158 |
| 25 | ¥198.24000 | ¥4,956 |
| 50 | ¥186.70000 | ¥9,335 |
| 100 | ¥176.37000 | ¥17,637 |
| 250 | ¥164.36800 | ¥41,092 |
| 500 | ¥156.39800 | ¥78,199 |
| 1,000 | ¥149.25800 | ¥149,258 |
| Unit Price without JCT: | ¥274.00000 |
|---|---|
| Unit Price with JCT: | ¥301.40000 |

