
8584-2528-A-24 | |
|---|---|
DigiKey Part Number | 1772-3717-ND |
Manufacturer | |
Manufacturer Product Number | 8584-2528-A-24 |
Description | HANDLE ALUMINUM MTG CTR 6.438" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.750" (44.45mm) | |
Length - Center to Center | 6.438" (163.51mm) | |
Thread/Screw/Hole Size | #25-28 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,891.00000 | ¥5,891 |
| 5 | ¥5,158.00000 | ¥25,790 |
| 10 | ¥4,896.70000 | ¥48,967 |
| 25 | ¥4,592.64000 | ¥114,816 |
| 50 | ¥4,390.36000 | ¥219,518 |
| 100 | ¥4,209.03000 | ¥420,903 |
| 250 | ¥3,997.72800 | ¥999,432 |
| Unit Price without JCT: | ¥5,891.00000 |
|---|---|
| Unit Price with JCT: | ¥6,480.10000 |

