
8317-832-A | |
|---|---|
DigiKey Part Number | 1772-3735-ND |
Manufacturer | |
Manufacturer Product Number | 8317-832-A |
Description | HANDLE ALUMINUM MTG CTR 2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 2.000" (50.80mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,382.00000 | ¥2,382 |
| 5 | ¥2,064.40000 | ¥10,322 |
| 10 | ¥1,951.60000 | ¥19,516 |
| 25 | ¥1,820.44000 | ¥45,511 |
| 50 | ¥1,733.22000 | ¥86,661 |
| 100 | ¥1,655.12000 | ¥165,512 |
| 250 | ¥1,564.17200 | ¥391,043 |
| 500 | ¥1,503.58800 | ¥751,794 |
| 1,000 | ¥1,449.23000 | ¥1,449,230 |
| Unit Price without JCT: | ¥2,382.00000 |
|---|---|
| Unit Price with JCT: | ¥2,620.20000 |

