
8209-832-S | |
|---|---|
DigiKey Part Number | 1772-8209-832-S-ND |
Manufacturer | |
Manufacturer Product Number | 8209-832-S |
Description | HANDLE STEEL MTG CTR 6.25" |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.750" (44.45mm) | |
Length - Center to Center | 6.250" (158.75mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Steel | |
Mounting Type | Screw Holes, Back |

