
4640-632-AL | |
---|---|
cms-digikey-product-number | 1772-4640-632-AL-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 4640-632-AL |
cms-description | HEX STANDOFF #6-32 ALUM 38.10MM |
cms-standard-lead-time | 7 Weeks |
cms-customer-reference | |
cms-detailed-description | Hex Standoff Threaded #6-32 Aluminum 1.500" (38.10mm) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.750" (44.45mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | ¥283.00000 | ¥283 |
5 | ¥235.40000 | ¥1,177 |
10 | ¥211.90000 | ¥2,119 |
25 | ¥188.24000 | ¥4,706 |
50 | ¥169.46000 | ¥8,473 |
100 | ¥164.75000 | ¥16,475 |
250 | ¥160.03200 | ¥40,008 |
500 | ¥155.32600 | ¥77,663 |
Unit Price without JCT: | ¥283.00000 |
---|---|
Unit Price with JCT: | ¥311.30000 |