
4573-832-S-12 | |
|---|---|
DigiKey Part Number | 1772-3977-ND |
Manufacturer | |
Manufacturer Product Number | 4573-832-S-12 |
Description | HEX STANDOFF #8-32 STEEL 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Steel 0.375" (9.53mm) 3/8" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥249.00000 | ¥249 |
| 5 | ¥209.60000 | ¥1,048 |
| 10 | ¥195.90000 | ¥1,959 |
| 25 | ¥179.88000 | ¥4,497 |
| 50 | ¥169.22000 | ¥8,461 |
| 100 | ¥159.75000 | ¥15,975 |
| 250 | ¥148.72400 | ¥37,181 |
| 500 | ¥141.40200 | ¥70,701 |
| 1,000 | ¥134.84800 | ¥134,848 |
| Unit Price without JCT: | ¥249.00000 |
|---|---|
| Unit Price with JCT: | ¥273.90000 |

