
4538-440-N | |
|---|---|
DigiKey Part Number | 1772-1362-ND |
Manufacturer | |
Manufacturer Product Number | 4538-440-N |
Description | HEX STANDOFF #4-40 NYLON 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4538-440-N Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.938" (23.83mm) 15/16" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥106.00000 | ¥106 |
| 5 | ¥88.00000 | ¥440 |
| 10 | ¥81.80000 | ¥818 |
| 25 | ¥74.60000 | ¥1,865 |
| 50 | ¥69.86000 | ¥3,493 |
| 100 | ¥65.66000 | ¥6,566 |
| 250 | ¥60.76400 | ¥15,191 |
| 500 | ¥57.52000 | ¥28,760 |
| 1,000 | ¥54.61900 | ¥54,619 |
| Unit Price without JCT: | ¥106.00000 |
|---|---|
| Unit Price with JCT: | ¥116.60000 |

