Hex Standoff Threaded #8-32 Stainless Steel 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4536-832-SS

DigiKey Part Number
1772-2006-ND
Manufacturer
Manufacturer Product Number
4536-832-SS
Description
HEX STANDOFF #8-32 SS 5/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Stainless Steel 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
4536-832-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥806.00000¥806
5¥690.40000¥3,452
10¥648.90000¥6,489
25¥600.76000¥15,019
50¥568.96000¥28,448
100¥540.45000¥54,045
250¥507.30000¥126,825
500¥485.24200¥242,621
1,000¥465.47000¥465,470
Manufacturers Standard Package
Unit Price without JCT:¥806.00000
Unit Price with JCT:¥886.60000