
4531-440-N | |
|---|---|
DigiKey Part Number | 1772-2309-ND |
Manufacturer | |
Manufacturer Product Number | 4531-440-N |
Description | HEX STANDOFF #4-40 NYLON 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥813.00000 | ¥813 |
| 5 | ¥694.60000 | ¥3,473 |
| 10 | ¥653.00000 | ¥6,530 |
| 25 | ¥604.44000 | ¥15,111 |
| 50 | ¥572.24000 | ¥28,612 |
| 100 | ¥543.43000 | ¥54,343 |
| 250 | ¥509.94000 | ¥127,485 |
| 500 | ¥487.64400 | ¥243,822 |
| 1,000 | ¥467.66300 | ¥467,663 |
| Unit Price without JCT: | ¥813.00000 |
|---|---|
| Unit Price with JCT: | ¥894.30000 |

