
1692-832-S-12 | |
|---|---|
DigiKey Part Number | 1772-1692-832-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 1692-832-S-12 |
Description | ROUND STANDOFF #8-32 STEEL 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Steel 1.000" (25.40mm) 1" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥466.00000 | ¥466 |
| 5 | ¥395.40000 | ¥1,977 |
| 10 | ¥370.60000 | ¥3,706 |
| 25 | ¥341.84000 | ¥8,546 |
| 50 | ¥322.78000 | ¥16,139 |
| 100 | ¥305.75000 | ¥30,575 |
| 250 | ¥285.97200 | ¥71,493 |
| Unit Price without JCT: | ¥466.00000 |
|---|---|
| Unit Price with JCT: | ¥512.60000 |

