
4007-440-AL | |
|---|---|
DigiKey Part Number | 1772-3227-ND |
Manufacturer | |
Manufacturer Product Number | 4007-440-AL |
Description | ROUND STANDOFF #4-40 ALUM 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.813" (20.64mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥217.00000 | ¥217 |
| 5 | ¥182.40000 | ¥912 |
| 10 | ¥170.30000 | ¥1,703 |
| 25 | ¥156.32000 | ¥3,908 |
| 50 | ¥147.02000 | ¥7,351 |
| 100 | ¥138.72000 | ¥13,872 |
| 250 | ¥129.08000 | ¥32,270 |
| 500 | ¥122.67400 | ¥61,337 |
| 1,000 | ¥116.94100 | ¥116,941 |
| Unit Price without JCT: | ¥217.00000 |
|---|---|
| Unit Price with JCT: | ¥238.70000 |

