
3048-B-440-B-5 | |
|---|---|
DigiKey Part Number | 1772-3048-B-440-B-5-ND |
Manufacturer | |
Manufacturer Product Number | 3048-B-440-B-5 |
Description | RND STANDOFF #4-40 BRASS 7.94MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.418" (10.61mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥743.00000 | ¥743 |
| 5 | ¥634.40000 | ¥3,172 |
| 10 | ¥595.90000 | ¥5,959 |
| 25 | ¥551.20000 | ¥13,780 |
| 50 | ¥521.62000 | ¥26,081 |
| 100 | ¥495.13000 | ¥49,513 |
| 250 | ¥464.34400 | ¥116,086 |
| 500 | ¥443.84800 | ¥221,924 |
| 1,000 | ¥425.48200 | ¥425,482 |
| Unit Price without JCT: | ¥743.00000 |
|---|---|
| Unit Price with JCT: | ¥817.30000 |

