
2185-632-AL-6 | |
---|---|
cms-digikey-product-number | 1772-2185-632-AL-6-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 2185-632-AL-6 |
cms-description | HEX STANDOFF #6-32 ALUM 1 3/8" |
cms-customer-reference | |
cms-detailed-description | Hex Standoff Threaded #6-32 Aluminum 1.375" (34.93mm) 1 3/8" Gold |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) Hex | |
Between Board Height | 1.375" (34.93mm) 1 3/8" | |
Length - Overall | 1.375" (34.93mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Gold | |
Weight | - |