



2051-440-AL | |
|---|---|
DigiKey Part Number | 1772-1310-ND |
Manufacturer | |
Manufacturer Product Number | 2051-440-AL |
Description | HEX STANDOFF #4-40 ALUMINUM 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2051-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥81.00000 | ¥81 |
| 5 | ¥68.00000 | ¥340 |
| 10 | ¥63.00000 | ¥630 |
| 25 | ¥57.44000 | ¥1,436 |
| 50 | ¥53.74000 | ¥2,687 |
| 100 | ¥50.42000 | ¥5,042 |
| 250 | ¥46.59600 | ¥11,649 |
| 500 | ¥44.04800 | ¥22,024 |
| 1,000 | ¥41.77100 | ¥41,771 |
| Unit Price without JCT: | ¥81.00000 |
|---|---|
| Unit Price with JCT: | ¥89.10000 |

