
1678-632-SS | |
|---|---|
DigiKey Part Number | 1772-4014-ND |
Manufacturer | |
Manufacturer Product Number | 1678-632-SS |
Description | ROUND STANDOFF #6-32 SS 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥654.00000 | ¥654 |
| 5 | ¥558.00000 | ¥2,790 |
| 10 | ¥523.60000 | ¥5,236 |
| 25 | ¥484.08000 | ¥12,102 |
| 50 | ¥457.76000 | ¥22,888 |
| 100 | ¥434.24000 | ¥43,424 |
| 250 | ¥406.90000 | ¥101,725 |
| 500 | ¥388.71600 | ¥194,358 |
| 1,000 | ¥372.41500 | ¥372,415 |
| Unit Price without JCT: | ¥654.00000 |
|---|---|
| Unit Price with JCT: | ¥719.40000 |

