
1162-10-AL | |
|---|---|
DigiKey Part Number | 1772-1162-10-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1162-10-AL |
Description | ROUND SPACER ALUMINUM 17.46MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.688" (17.46mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.688" (17.46mm) | |
Length - Overall | 0.688" (17.46mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥111.00000 | ¥111 |
| 5 | ¥92.80000 | ¥464 |
| 10 | ¥86.40000 | ¥864 |
| 25 | ¥78.96000 | ¥1,974 |
| 50 | ¥74.02000 | ¥3,701 |
| 100 | ¥69.57000 | ¥6,957 |
| 250 | ¥64.44400 | ¥16,111 |
| 500 | ¥61.03600 | ¥30,518 |
| 1,000 | ¥57.99100 | ¥57,991 |
| Unit Price without JCT: | ¥111.00000 |
|---|---|
| Unit Price with JCT: | ¥122.10000 |

