
1132T-8-SS | |
|---|---|
DigiKey Part Number | 1772-1132T-8-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1132T-8-SS |
Description | ROUND SPACER SS 25/32" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.781" (19.84mm) 25/32" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.781" (19.84mm) 25/32" | |
Length - Overall | 0.781" (19.84mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |

