
1122-4-SS | |
---|---|
DigiKey Part Number | 1772-1550-ND |
Manufacturer | |
Manufacturer Product Number | 1122-4-SS |
Description | ROUND SPACER SS 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1122-4-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥110.00000 | ¥110 |
5 | ¥92.20000 | ¥461 |
10 | ¥85.70000 | ¥857 |
25 | ¥78.24000 | ¥1,956 |
50 | ¥73.36000 | ¥3,668 |
100 | ¥68.98000 | ¥6,898 |
250 | ¥63.91600 | ¥15,979 |
500 | ¥60.54600 | ¥30,273 |
1,000 | ¥57.53300 | ¥57,533 |
Unit Price without JCT: | ¥110.00000 |
---|---|
Unit Price with JCT: | ¥121.00000 |