
RC-RFSK3-434 | |
|---|---|
DigiKey Part Number | 3206-RC-RFSK3-434-ND |
Manufacturer | |
Manufacturer Product Number | RC-RFSK3-434 |
Description | 433.92MHZ FSK RECEIVER MODULE |
Customer Reference | |
Detailed Description | - RF Receiver FSK 433.92MHz -103dBm 4.8kbps 18-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RadioControlli | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 433.92MHz | |
Sensitivity | -103dBm | |
Data Rate (Max) | 4.8kbps | |
Modulation or Protocol | FSK | |
Applications | FSK Radio Receiver | |
Current - Receiving | 6.8mA | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 18-SIP Module, 7 Leads | |
Supplier Device Package | 18-SIP |

