
VS200778 | |
|---|---|
DigiKey Part Number | 2201-VS200778-ND |
Manufacturer | |
Manufacturer Product Number | VS200778 |
Description | CVB 01DA 16S-1S PG13.5 F7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Shell Finish Epoxy Polyurethane Varnish |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 7 | Shielding |
Shell Size - Insert 16S-1 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 700VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 200°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Chloroprene Rubber (CR) |
Shell Material Aluminum Alloy | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥7,358.90000 | ¥73,589 |
| Unit Price without JCT: | ¥7,358.90000 |
|---|---|
| Unit Price with JCT: | ¥8,094.79000 |

